1852891 | Phoenix Contact
Grommet frame, size VC1, PA, 1852891
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5585 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet frame VC-TR1/2M
Grommet frame, without PE, for contact insert modules, type 1, Number of insert modules 2
The technical characteristics of 1852891 from Phoenix Contact at a glance
- Mounting direction : swiveling
- Size : VC1
- Article description : VC-TR1/2M
- Material of the fastener : PA-GF
- Flammability class of the insulating material (based on UL 94) : V0
- Wide : 50.2 mm
- Mounting method of the fastening element : Clamp / Plug
- PE connection available : No
- Product type designation : VC-TR1/2M
- Height : 27.5 mm
Further links to Phoenix Contact 1852891
You can find more information about Phoenix Contact under the following links 1852891
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet frame | |
| Shell size | VC1 | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |