1691153 | Phoenix Contact
Docking frame, size B16, zinc die casting, 1691153
Order No.: 64P4642
EAN: 4067923253018
MPN:
1691153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0408 € *
Available in 5 Days: 1,660 pcs. - if ordered today
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
15.8508 €
25 pcs.
14.5775 €
50 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Docking frame, 1691153, Phoenix Contact
Docking frame for 4 modules, floating assembly, rack compensation of ±2.0 mm in the x/y-axis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | docking frame | |
| Shell size | B16 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |