1660355 | Phoenix Contact
Cover cap, size D25, PA, IP66, 1660355
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.6279 €
50 pcs.
6.9377 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover plate, 1660355, Phoenix Contact
Cover plate, for wall cutouts of type D25, 3.5 mm thick, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | D25 | |
| Shell Material | PA | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |