1658053 | Phoenix Contact
Mounting frame, PA, IP67, 1658053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.3780 €
50 pcs.
6.7235 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounting frame, 1658053, Phoenix Contact
Panel mounting frame, IP67, for modular socket inserts (Keystone), for round panel cutout, with grommet, with thread and union nut, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | PA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |