1657889 | Phoenix Contact
Mounting frame, PA-GF, push pull, IP67, 1657889
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: On Request
Panel mounting frame, 1657889, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Plastic, for transceiver, for square panel cutout, with grommet, without mounting screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | PA-GF | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |