1653744 | Phoenix Contact
Mounting frame, PA, IP67, 1653744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounting frame, 1653744, Phoenix Contact
Panel mounting frame, IP67, for Freenet system, for round panel cutout, with grommet, without mounting screws, Color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | PA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |