1608142 | Phoenix Contact
Cover cap, zinc die casting, push pull, IP65/IP67, 1608142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3339 € *
Available in 5 Days: 3,125 pcs. - if ordered today
Protective cover, 1608142, Phoenix Contact
Protective cover, IP67, Metal version, To cover the contact insert in the RJ45 and SC-RJ pushpull panel mounting frames.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |