1608087 | Phoenix Contact
Mounting frame, zinc die casting, push pull, IP65/IP67, 1608087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 5 Days: 6,502 pcs. - if ordered today
Panel mounting frame, 1608087, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Metal, for PCB connection, for square panel cutout, with grommet, without mounting screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |