1607761 | Phoenix Contact
Mounting frame, size VC1, PA, 1607761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4470 € *
Standard delivery time from the manufacturer is: On Request
Panel mounting frame, 1607761, Phoenix Contact
Panel mounting frame, Type: VC1, Housing material: Polyamide. Required for supporting base elements and voltages > 42 V.
Features
- Any position can be a PE contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell size | VC1 | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |