1604612 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, PG16, straight, bayonet locking, IP65, 1604612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.379 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 1604612, Phoenix Contact
Sleeve housing B24, with bayonet locking, Height 100 mm, with 1xM40 thread, Lateral cable outlet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, straight | |
| Type of locking | bayonet locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |