1604450 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, PG16, straight, bayonet locking, IP65, 1604450

Order No.: 62P1611
EAN: 4017918948139
MPN:
1604450
HC-B 16-TMB-100/O1STM40G-EMV
Series: HC-B
1604450 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.6793 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
576.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
57.6793 €

Sleeve housing, 1604450, Phoenix Contact

Sleeve housing B16, with bayonet locking, Height 100 mm, with 1xM40 thread, Straight cable outlet.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking bayonet locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15