1604447 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, PG16, straight, bayonet locking, IP65, 1604447

Order No.: 62P1609
EAN: 4017918948122
MPN:
1604447
HC-B 16-TMB-100/O1STM32S-STA
Series: HC-B
1604447 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5096 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5096 €

Sleeve housing, 1604447, Phoenix Contact

Sleeve housing B16, with bayonet locking, Height 100 mm, with 1xM32 thread, lateral cable outlet.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking bayonet locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes