1604269 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, M25, angled, bayonet locking, IP65, 1604269

Order No.: 62P1299
EAN: 4017918947941
MPN:
1604269
HC-B 6-TMB-100/O1STM25S-STA
Series: HC-B
1604269 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2641 €

Sleeve housing, 1604269, Phoenix Contact

Sleeve housing B6, with bayonet locking, Height 100 mm, with 1xM25 thread, Lateral cable outlet.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking bayonet locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15