1586112 | Phoenix Contact
Docking frame, size B6, stainless steel, 1586112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9007 € *
Available in 5 Days: 96 pcs. - if ordered today
Docking frame, 1586112, Phoenix Contact
Docking frame for racks, for type B6 contact inserts, with 4 M5 flat headed screws, Slide-in offset for x/y axis of ±1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | docking frame | |
| Shell size | B6 | |
| Shell Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |