1460370 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M32, angled, bayonet locking, IP66/IP67, 1460370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4326 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 1460370, Phoenix Contact
Sleeve housing B16, with bayonet locking (Allen screw), Salt water resistant aluminum, Height: 100 mm, with 1 x M32 thread, Lateral cable outlet, without surface, Conductive seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | bayonet locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |