1424869 | Phoenix Contact
Surface mount housing, size B48, die-cast aluminum, 2 x PG29, angled, longitudinal bow locking, IP66/IP67, 1424869
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.9122 € *
Available in 5 Days: 6 pcs. - if ordered today
Box mounting base, 1424869, Phoenix Contact
Box mounting base B48, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PA, Cable outlets: 2, Lateral, 2x Pg29, Height: 99 mm, Cable gland: none, Protective cover: yes, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B48 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG29, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |