1424868 | Phoenix Contact

Surface mount housing, size B48, die-cast aluminum, 2 x M40, angled, longitudinal bow locking, IP66/IP67, 1424868

Order No.: 65P1253
EAN: 4055626382739
MPN:
1424868
HC-STA-B48-SHWS-2SSM40-EMC-AL
Series: HC-STA
1424868 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.228 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
144.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.228 €

Box mounting base, 1424868, Phoenix Contact

Box mounting base B48, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M40, Height: 99 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet 2 x M40, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes