1424860 | Phoenix Contact

Grommet housing, size B48, die-cast aluminum, M32, angled, longitudinal bow locking, IP66/IP67, 1424860

Order No.: 65P1471
EAN: 4055626382654
MPN:
1424860
HC-STA-B48-HHFS-1STM32-EM-AL
Series: HC-STA
1424860 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.3587 € *
Available in 5 Days: 98 pcs. - if ordered today
Total Price:
85.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.3587 €

Sleeve housing, 1424860, Phoenix Contact

Sleeve housing B48, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M32, Height: 107.5 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes