1424854 | Phoenix Contact

Grommet housing, size B48, die-cast aluminum, M32, straight, longitudinal bow locking, IP66/IP67, 1424854

Order No.: 65P0858
EAN: 4055626382593
MPN:
1424854
HC-STA-B48-HHFS-1TTM32-EM-AL
Series: HC-STA
1424854 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.6903 € *
Available in 5 Days: 39 pcs. - if ordered today
Total Price:
89.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.6903 €

Sleeve housing, 1424854, Phoenix Contact

Sleeve housing B48, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 107.5 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes