1424836 | Phoenix Contact
Grommet housing, size B32, die-cast aluminum, M32, angled, cross bow locking, IP66/IP67, 1424836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9478 € *
Available in 5 Days: 101 pcs. - if ordered today
Sleeve housing, 1424836, Phoenix Contact
Sleeve housing B32, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M32, Height: 94 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B32 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |