1424832 | Phoenix Contact

Grommet housing, size B32, die-cast aluminum, M50, straight, cross bow locking, IP66/IP67, 1424832

Order No.: 62P2975
EAN: 4055626382371
MPN:
1424832
HC-STA-B32-HHFD-1TTM50-EL-AL
Series: HC-STA
1424832 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.8875 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
72.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.8875 €

Sleeve housing, 1424832, Phoenix Contact

Sleeve housing B32, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M50, Height: 94 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B32
Shell Material die-cast aluminum
Cable Outlet M50, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes