1424639 | Phoenix Contact
Grommet housing, size D7, zinc die casting, M25, straight, screw locking, IP66/IP68/IP69, 1424639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6012 € *
Available in 5 Days: 666 pcs. - if ordered today
Sleeve housing, 1424639, Phoenix Contact
Sleeve housing D7, with screw locking, Material: Zinc die-cast, Cable outlets: 1, Straight, 1x M25, Height: 60 mm, Cable gland: none, Protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D7 | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |