1424635 | Phoenix Contact
Surface mount housing, size D7, zinc die casting, screw locking, IP66/IP68/IP69, 1424635
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1331 € *
Available in 5 Days: 968 pcs. - if ordered today
Panel mounting base, 1424635, Phoenix Contact
Panel mounting base D7, for screw locking, Material: Zinc die-cast, height: 41.5 mm, Cable gland: none, Protective cover: no, Railway applications, for increased environmental and EMC requirements, HPR series, open floor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | D7 | |
| Shell Material | zinc die casting | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |