1424414 | Phoenix Contact

Surface mount housing, size D50, die-cast aluminum, 2 x M32, angled, cross bow locking, IP66/IP67, 1424414

Order No.: 62P3094
EAN: 4055626371542
MPN:
1424414
HC-STA-D50-SHWD-2SSM32-ELC-AL
Series: HC-STA
1424414 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4473 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
42.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.4473 €

Box mounting base, 1424414, Phoenix Contact

Box mounting base D50, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M32, Height: 82 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size D50
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes