1424410 | Phoenix Contact

Grommet housing, size D50, die-cast aluminum, PG21, straight, cross bow locking, IP66/IP67, 1424410

Order No.: 62P3089
EAN: 4055626371504
MPN:
1424410
HC-STA-D50-HHFD-1TTP21-EL-AL
Series: HC-STA
1424410 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4144 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
35.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.4144 €

Sleeve housing, 1424410, Phoenix Contact

Sleeve housing D50, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg21, Height: 80 mm, Cable gland: Pg21, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D50
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes