1424409 | Phoenix Contact

Grommet housing, size D50, die-cast aluminum, M32, straight, cross bow locking, IP66/IP67, 1424409

Order No.: 62P3088
EAN: 4055626371498
MPN:
1424409
HC-STA-D50-HHFD-1TTM32-EL-AL
Series: HC-STA
1424409 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5806 € *
Available in 5 Days: 51 pcs. - if ordered today
Total Price:
36.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.5806 €

Sleeve housing, 1424409, Phoenix Contact

Sleeve housing D50, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 80 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D50
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes