1424405 | Phoenix Contact

Grommet housing, size D50, die-cast aluminum, PG21, angled, cross bow locking, IP66/IP67, 1424405

Order No.: 62P3092
EAN: 4055626371450
MPN:
1424405
HC-STA-D50-HLFD-1STP21-EL-AL
Series: HC-STA
1424405 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2244 € *
Available in 5 Days: 140 pcs. - if ordered today
Total Price:
34.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.2244 €

Sleeve housing, 1424405, Phoenix Contact

Sleeve housing D50, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg21, Height: 60 mm, Cable gland: Pg21, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D50
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes