1424398 | Phoenix Contact
Surface mount housing, size D25, die-cast aluminum, 2 x PG16, angled, longitudinal bow locking, IP66/IP67, 1424398
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5286 € *
Available in 5 Days: 35 pcs. - if ordered today
Box mounting base, 1424398, Phoenix Contact
Box mounting base D25, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x Pg16, Height: 57 mm, Cable gland: none, Protective cover: yes, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | D25 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG16, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |