1424388 | Phoenix Contact

Grommet housing, size D25, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1424388

Order No.: 62P3061
EAN: 4055626371283
MPN:
1424388
HC-STA-D25-CLWS-1TTP16-EL-AL
Series: HC-STA
1424388 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7857 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
29.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.7857 €

Coupling housing, 1424388, Phoenix Contact

Coupling housing D25, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 52 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D25
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes