1424376 | Phoenix Contact

Grommet housing, size D25, die-cast aluminum, M20, angled, longitudinal bow locking, IP66/IP67, 1424376

Order No.: 62P3069
EAN: 4055626371160
MPN:
1424376
HC-STA-D25-HLFS-1STM20-ELC-AL
Series: HC-STA
1424376 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2772 € *
Available in 5 Days: 360 pcs. - if ordered today
Total Price:
21.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.2772 €

Sleeve housing, 1424376, Phoenix Contact

Sleeve housing D25, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M20, Height: 56 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D25
Shell Material die-cast aluminum
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes