1424361 | Phoenix Contact
Grommet housing, size D15, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1424361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0614 € *
Available in 5 Days: 240 pcs. - if ordered today
Coupling housing, 1424361, Phoenix Contact
Coupling housing D15, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 64 mm, Cable gland: none, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D15 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |