1424352 | Phoenix Contact
Grommet housing, size D15, die-cast aluminum, PG13.5, straight, longitudinal bow locking, IP66/IP67, 1424352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Available in 5 Days: 217 pcs. - if ordered today
Sleeve housing, 1424352, Phoenix Contact
Sleeve housing D15, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg13,5, Height: 56 mm, Cable gland: none, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D15 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG13.5, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |