1424348 | Phoenix Contact

Grommet housing, size D15, die-cast aluminum, PG16, angled, longitudinal bow locking, IP66/IP67, 1424348

Order No.: 62P3038
EAN: 4055626370842
MPN:
1424348
HC-STA-D15-HHFS-1STP16-ELC-AL
Series: HC-STA
1424348 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0007 € *
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
28.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.0007 €

Sleeve housing, 1424348, Phoenix Contact

Sleeve housing D15, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg16, Height: 68 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D15
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes