1421370 | Phoenix Contact

Surface mount housing, size B24, PA, 2 x M32, angled, cross bow locking, IP66, 1421370

Order No.: 62P2407
EAN: 4055626264967
MPN:
1421370
HC-EVO-B24-SHWD-2SSM32-PLRBK
Series: HC-EVO
1421370 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4608 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
38.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.4608 €

Box mounting base, 1421370, Phoenix Contact

Box mounting base B24, with double locking latch, Material: PA, Cable outlets: 2, Lateral, 2x M32, Height: 84 mm, Cable gland: none, Standard, Including 2x reducing adapter.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B24
Shell Material PA
Cable Outlet 2 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes