1421366 | Phoenix Contact
Surface mount housing, size B16, PA, 2 x M32, angled, cross bow locking, IP66/IP54, 1421366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.335 € *
Available in 5 Days: 23 pcs. - if ordered today
Box mounting base, 1421366, Phoenix Contact
Box mounting base B16, for double locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M32, Height: 84 mm, Cable gland: none, Protective cover: yes, Standard, Including 2x reducing adapter.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B16 | |
| Shell Material | PA | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |