1421356 | Phoenix Contact
Surface mount housing, size B10, PA, 2 x M20, angled, cross bow locking, IP66, 1421356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1534 € *
Available in 5 Days: 12 pcs. - if ordered today
Box mounting base, 1421356, Phoenix Contact
Box mounting base B10, with double locking latch, Material: PA, Cable outlets: 2, Lateral, 2x M20, Height: 74 mm, Cable gland: none, Standard, Including 2x reducing adapter.
One screw connection opening is closed, however can be opened using a screwdriver.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B10 | |
| Shell Material | PA | |
| Cable Outlet | 2 x M20, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |