1421355 | Phoenix Contact

Surface mount housing, size B10, PA, 2 x M20, angled, longitudinal bow locking, IP66, 1421355

Order No.: 62P2348
EAN: 4055626264875
MPN:
1421355
HC-EVO-B10-SHWSC-2SSM20-PLRBK
Series: HC-EVO
1421355 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8531 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
39.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.8531 €

Box mounting base, 1421355, Phoenix Contact

Box mounting base B10, with single locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M20, Height: 74 mm, Cable gland: none, Protective cover: yes, Standard, Including 2x reducing adapter.

One screw connection opening is closed, however can be opened using a screwdriver.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B10
Shell Material PA
Cable Outlet 2 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes