1421322 | Phoenix Contact

Surface mount housing, size B6, PA, 2 x M20, angled, longitudinal bow locking, IP66, 1421322

Order No.: 62P2310
EAN: 4055626264844
MPN:
1421322
HC-EVO-B06-SHWS-2SSM20-PLRBK
Series: HC-EVO
1421322 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7397 € *
Available in 5 Days: 155 pcs. - if ordered today
Total Price:
25.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.7397 €

Box mounting base, 1421322, Phoenix Contact

Box mounting base B6, with single locking latch, Material: PA, Cable outlets: 2, Lateral, 2x M20, Height: 74 mm, Cable gland: none, Standard, Including 2x reducing adapter.

One screw connection opening is closed, however can be opened using a screwdriver.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B6
Shell Material PA
Cable Outlet 2 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes