1421102 | Phoenix Contact
Cover cap, size B16, PA, clip locking, IP20, 1421102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available in 5 Days: 286 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5819 €
50 pcs.
3.2606 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, 1421102, Phoenix Contact
Protective cover, Type: B16, Degree of protection: IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B16 | |
| Shell Material | PA | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |