1420935 | Phoenix Contact

Grommet housing, size B24, PA, cross bow locking, IP66, 1420935

Order No.: 62P2396
EAN: 4055626249346
MPN:
1420935
HC-EVO-B24-HLFD-PLBK
Series: HC-EVO
1420935 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5037 € *
Available in 5 Days: 1,095 pcs. - if ordered today
Total Price:
20.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5037 €

Sleeve housing, 1420935, Phoenix Contact

Sleeve housing B24, for double locking latch, Material: PA, Cable outlets: 1, Straight, Height: 63 mm, Cable gland: none, Standard.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material PA
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes