1420932 | Phoenix Contact
Grommet housing, size B16, PA, cross bow locking, IP66, 1420932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6354 € *
Available in 5 Days: 25 pcs. - if ordered today
Sleeve housing, 1420932, Phoenix Contact
Sleeve housing B16, for double locking latch, Material: PA, Cable outlets: 1, Straight, Height: 63 mm, Cable gland: none, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |