1420929 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M25, straight, screw locking, IP66/IP68/IP69, 1420929

Order No.: 62P1231
EAN: 4055626249285
MPN:
1420929
HC-ADV-B24-HLWH-1TTM25-MF-BK
Series: HC-ADV
1420929 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2323 € *
Available in 5 Days: 268 pcs. - if ordered today
Total Price:
44.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.2323 €

Sleeve housing, 1420929, Phoenix Contact

Sleeve housing B24, with screw locking, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 74 mm, Cable gland: none, Increased environmental requirements.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes