1420912 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, M20, straight, screw locking, IP66/IP68/IP69, 1420912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7821 € *
Standard delivery time from the manufacturer is: 20 Weeks
Sleeve housing, 1420912, Phoenix Contact
Sleeve housing B10, with screw locking, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M20, Height: 74 mm, Cable gland: none, Increased environmental requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |