1420900 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, M25, straight, screw locking, IP66/IP68/IP69, 1420900

Order No.: 62P1154
EAN: 4055626247991
MPN:
1420900
HC-ADV-B06-HHWH-1TTM25-MF-BK
Series: HC-ADV
1420900 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3561 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
32.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.3561 €

Sleeve housing, 1420900, Phoenix Contact

Sleeve housing B6, with screw locking, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 93.7 mm, Cable gland: none, Increased environmental requirements.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes