1420055 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, screw locking, IP66/IP68/IP69, 1420055

Order No.: 62P1232
EAN: 4055626201504
MPN:
1420055
HC-ADV-B24-HLWH-BLANK-ELC-AL
Series: HC-ADV
1420055 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.37 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
27.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.37 €

Sleeve housing, 1420055, Phoenix Contact

Sleeve housing B24, with screw locking, Material: Die-cast aluminum, Salt water resistant, Variable, Height: 74 mm, Cable gland: none, Offshore/EMC, without thread opening for screw connection, Conductive seal.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes