1420054 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, screw locking, IP66/IP68/IP69, 1420054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0582 € *
Available in 5 Days: 13 pcs. - if ordered today
Sleeve housing, 1420054, Phoenix Contact
Sleeve housing B16, with screw locking, Material: Die-cast aluminum, Salt water resistant, Variable, Height: 93.7 mm, Cable gland: none, Offshore/EMC, without thread opening for screw connection, Conductive seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |