1419999 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, cross bow locking, IP66/IP67, 1419999

Order No.: 62P2835
EAN: 4055626201344
MPN:
1419999
HC-STA-B16-HLFD-BLANK-EL-AL
Series: HC-STA
1419999 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3625 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
16.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3625 €

Sleeve housing, 1419999, Phoenix Contact

Sleeve housing B16, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Variable, Height: 60 mm, Cable gland: none, Standard, without thread opening for screw connection.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes