1419278 | Phoenix Contact
Surface mount housing, size D7, PA, longitudinal bow locking, IP66, 1419278
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6338 € *
Available in 5 Days: 2 pcs. - if ordered today
Panel mounting base, 1419278, Phoenix Contact
Panel mounting base D7, with single locking latch, Material: PA, Protective cover material: PA, Height: 25.5 mm, Cable gland: none, Protective cover: yes, Standard, for pin inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | D7 | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |