1419273 | Phoenix Contact
Cover cap, size D7, PA, longitudinal bow locking, IP65/IP54, 1419273
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Available in 5 Days: 106 pcs. - if ordered today
Protective cover, 1419273, Phoenix Contact
Protective cover D7, for single locking latch, Material: PA, Protective cover material: PA, Height: 30 mm, Seal: no, Standard, Diameter of retaining cord eyelet: 4 mm, with lanyard, for pin inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | D7 | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |