1419271 | Phoenix Contact
Cover cap, size D7, PA, longitudinal bow locking, IP65/IP54, 1419271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 10 Weeks
Protective cover, 1419271, Phoenix Contact
Protective cover D7, for single locking latch, Material: PA, Protective cover material: PA, Height: 29.4 mm, Seal: no, Standard, Diameter of retaining cord eyelet: 25 mm, with lanyard, for pin inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | D7 | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |